Not Compliant | |
EAR99 | |
Active | |
9030.90.66.00 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
DC to DC Converter and Switching Regulator Chip | |
3.1VDC to 40VDC | |
300/600 | |
LM5000 |
Ideal for figuring out power consumption at the design phase this LM5000EVAL power management development kit manufactured by Texas Instruments will exceed your needs. It has a switching frequency of 300/600 KHz.
Entwicklungskit-Beschreibung
High Voltage Switch Mode Regulator
Entwicklungskit-Funktionen
- 80 V internal switch
- Operating input voltage range of 3.1 V to 40 V
- Pin selectable operating frequency
300 kHz/700kHz (-3)
600 kHz/1.25MHz (-6) - Adjustable output voltage
- External compensation
- Input undervoltage lockout
- Softstart
- Current limit
- Over temperature protection
- External shutdown
- Small 16-Lead TSSOP or 14-Lead LLP package
Weitere Informationen zum Entwicklungskit
Data Sheet: