Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.75(Max) mm |
Verpackungslänge | 3.05(Max) mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TSOT-23 |
6 | |
Leitungsform | Gull-wing |
If you require a low loss OR connection of multiple power supplies then use this specially engineered LM5050MK-2/NOPB OR controller from Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This item should be stored between -65 °C and 150 °C. This voltage reference diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 6 V and a maximum of 75 V.
EDA / CAD Models |