NXP SemiconductorsLM75BD112Temperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
IC | |
11 | |
±3°C(Max) | |
Serial (2-Wire, I2C) | |
Digital | |
2.8 | |
3.3|5 | |
5.5 | |
300 | |
125 | |
-55 | |
Bulk | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
8 |
Ideal for reading ambient conditions this LM75BD,112 temperature and humidity sensor manufactured by NXP Semiconductors belongs in your design. It has a digital output. This part has a resolution of 11 bit. This device's minimum operating supply voltage of 2.8 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.