Micro Commercial ComponentsLMB8S-TPBrückengleichrichter
Diode Rectifier Bridge Single 800V 1A 4-Pin Case LMBS-1 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4.8(Max) |
Verpackungslänge | 5.3(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case LMBS-1 |
4 | |
Leitungsform | Gull-wing |
If you want to convert an alternating current input into a direct current, then this LMB8S-TP full bridge rectifier from Micro Commercial Components is perfect for you! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.