Diodes IncorporatedLMN200B01-7Diskrete, Verschiedenes
PNP Transistor and N-MOSFET with Pull Down Resistor 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-26 |
6 | |
Leitungsform | Gull-wing |
Check out this LMN200B01-7 discrete device from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -55 °C to 150 °C.