Diodes IncorporatedLMN400E01-7Diskrete, Verschiedenes
PNP Transistor and ESD Protected N-Mosfet 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.15 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Check out this LMN400E01-7 discrete device from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.