Texas InstrumentsLMR16006YDDCR

Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A 6-Pin TSOT-23 T/R

Adjust the voltage level of your devices with this step down LMR16006YDDCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4 V and no higher than 60 V. With an adjustable output that has a voltage of 0.8 to 55 V, this is power management at its best. This device has a typical switch current of 1.2 A. It has a switching frequency of 1785 to 2415 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Auf Lager: 2.969 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2320+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    Malaysia
    • Price: