Compliant | |
EAR99 | |
Active | |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Input/Output | |
BiFET | |
4 | |
1.8 | |
3 | |
5 | |
0.01 | |
Single | |
675 | |
0.42 | |
101 | |
1.5 | |
Yes | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Input/Output | |
BiFET | |
4 | |
1.8 | |
3 | |
5 | |
0.01 | |
Single | |
675 | |
0.42 | |
101 | |
1.5 | |
Yes | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |