Texas InstrumentsLMT84DCKTTemperatur- und Feuchtigkeitssensoren
Temperature Sensor Analog 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
LMT84DCKT | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 2.15(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
5 | |
Leitungsform | Gull-wing |
Double up your sensor needs by using this LMT84DCKT temperature and humidity sensor from Texas Instruments. It has an analog output. This device's minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -50 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |