Texas InstrumentsLMT87QDCKTQ1Temperatur- und Feuchtigkeitssensoren
Temperature Sensor Analog Automotive 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
LMT87QDCKTQ1 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 2.15(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
5 | |
Leitungsform | Gull-wing |
Combine your sensor needs by using this LMT87QDCKTQ1 temperature and humidity sensor from Texas Instruments. It has an analog output. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -50 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |