onsemiLMV358MUTAGOP-Amp
Op Amp Dual Low Voltage Amplifier R-R O/P 5V 8-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) mm |
Verpackungsbreite | 1.2 mm |
Verpackungslänge | 1.8 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN |
8 | |
Leitungsform | No Lead |
This general purpose amplifier LMV358MUTAG OP amp from ON Semiconductor takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |