RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) mm |
Verpackungsbreite | 1.2 mm |
Verpackungslänge | 1.8 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN |
Stiftanzahl | 8 |
Leitungsform | No Lead |
Use this LMV393MUTAG comparator circuit from ON Semiconductor to get the larger of the two input signals. It has an open drain output. This comparator has a maximum operating temperature of 150 °C. It has 2 channels per chip. This device uses a single power supply.