STMicroelectronicsLMV824AIYDTOP-Amp
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive AEC-Q100 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
14 | |
Leitungsform | Gull-wing |
Amplify signals with this simple general purpose amplifier LMV824AIYDT OP amp from STMicroelectronics. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 4 channels per chip.
EDA / CAD Models |