Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.3(Max) |
Verpackungsbreite | 11.1(Max) |
Verpackungslänge | 16(Max) |
Leiterplatte geändert | 36 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSO |
36 |
The LNBH221PD-TR shunt voltage regulator from STMicroelectronics is a highly-efficient device that can maintain a consistent voltage across components within your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.