STMicroelectronicsLNBH23LQTRSpannungsregler für Sonderzwecke
LNB Supply and Control Voltage Regulator 8V to 15V 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LNB Supply and Control Voltage Regulator | |
1 | |
8 to 15 | |
8 | |
12 | |
15 | |
20(Typ) | |
220(Typ) | |
-25 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
32 | |
Leitungsform | No Lead |
Make any circuit or setup power using this LNBH23LQTR power monitoring system from STMicroelectronics to regulate and observe power consumption.
EDA / CAD Models |