STMicroelectronicsLNBH26LSPQRSpannungsregler für Sonderzwecke
LNB Supply and Control Voltage Regulator 8V to 16V 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
24 | |
Leitungsform | No Lead |
Thanks to STMicroelectronics' LNBH26LSPQR power supply controller, you will be able to cut down on power consumption costs and put money back into your pocket.
EDA / CAD Models |