STMicroelectronicsLNBTVS4-222SESE-Entstörer
ESD Suppressor TVS Uni-Dir 20V 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) |
| Verpackungsbreite | 6.25(Max) |
| Verpackungslänge | 7.15(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
This tvs LNBTVS4-222S ESD protection device from STMicroelectronics, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 30 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 6(Typ) pF.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
