NichiconLNC2H822MSEJ
Cap Aluminum Lytic 8200uF 500V 20% (90 X 165mm) Bracket Mount Screw 33.7A 5000h 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.85 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Using this electrolytic LNC2H822MSEJ aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 500 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 5000@5Min μA. It has a tolerance of 20%. Its capacitance value is 8200uF. This product is 165 mm tall with a diameter of 90 mm. The LNC2H822MSEJ aluminum electrolytic capacitor has a screw terminal termination style.