Texas InstrumentsLOG2112AIDWSP-Verstärker
SP Amp LOG Amp Dual ±18V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
If you are in need of better sound quality within your electronic circuit, look no further than the logarithmic amplifier LOG2112AIDW differential amplifier from Texas Instruments. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses dual power supplies.
EDA / CAD Models |