NKK SwitchesLP0125CMKW01CDruckknopfschalter

Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug

Turn on and off portions of your circuit design with the aid of this LP0125CMKW01C push button switch manufactured from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 70 °C. The LP0125CMKW01C push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20 mm long, 26.8 mm tall and 20 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 Wochen
    • Price: 11,2377 €
    1. 1+11,2377 €
    2. 250+11,0672 €
    3. 2500+9,7503 €