C&KLP02C31T203DQSchiebeschalter
Switch Slide ON ON SPDT Extended Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
Turn your circuit on or off using the LP02C31T203DQ slide switch from C&K Components. This device has a maximum current rating of 6 A @ 125VAC 28VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The LP02C31T203DQ slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 27.48 mm long, 22.76 mm tall and 17.55 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
