Cornell Dubilier ElectronicsLP152M050A1P3
Cap Aluminum Lytic 1500uF 50V 20% (22 X 25mm) Snap-In 10mm 0.225 Ohm 0.983A 1000h 105°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LP152M050A1P3 aluminum capacitor from Cornell Dubilier for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LP152M050A1P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 22 mm. Its capacitance value is 1500uF.