Cornell Dubilier ElectronicsLP182M035A1P3
Cap Aluminum Lytic 1800uF 35V 20% (22 X 25mm) Snap-In 10mm 0.188 Ohm 1.04A 1000h 105°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LP182M035A1P3 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 22 mm. The LP182M035A1P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 1800uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.