Texas InstrumentsLP2901DE4Komparator
Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC Tube
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 8.75(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
This LP2901DE4 comparator circuit from Texas Instruments is a type of specialized high-gain differential amplifier. It has an open collector output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with bipolar technology.
EDA / CAD Models |