EAR99 | |
Obsolete | |
LP2996M | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
This LDO LP2996M linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least 2.2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.159|1.259|1.359 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |