NXP SemiconductorsLPC1754FBD80,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 12.1(Max) |
Verpackungslänge | 12.1(Max) |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
80 | |
Leitungsform | Gull-wing |
This LPC1754FBD80,551 microcontroller from NXP Semiconductors is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. This is a 32 bit processor. Its ADC resolution is 12. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture.