NXP SemiconductorsLPC1764FBD100,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) mm |
Verpackungsbreite | 14.1(Max) mm |
Verpackungslänge | 14.1(Max) mm |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
100 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this LPC1764FBD100,551 microcontroller from NXP Semiconductors is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. Its flash program memory is 128KB. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V.