50% Off
NXP SemiconductorsLPC1837FET256,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 3.3V 256-Pin LBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) mm |
Verpackungsbreite | 17.2(Max) mm |
Verpackungslänge | 17.2(Max) mm |
Leiterplatte geändert | 256 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | LBGA |
256 | |
Leitungsform | Ball |
With the LPC1837FET256,551 microcontroller from NXP Semiconductors, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 180 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its flash program memory is 1024KB. Its ADC resolution is 10/10.