NXP SemiconductorsLPC2458FET180,551Microcontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 180-Pin TFBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85(Max) |
Verpackungsbreite | 12.2(Max) |
Verpackungslänge | 12.2(Max) |
Leiterplatte geändert | 180 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | TFBGA |
180 | |
Leitungsform | Ball |
In order to make your CPU more versatile use this fantastic LPC2458FET180,551 microcontroller from NXP Semiconductors. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM7TDMI-S core architecture. Its ADC resolution is 10. This is a 16|32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. Its flash program memory is 512KB.