NXP SemiconductorsLPC4357FET256,551Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4/M0 RISC 1MB Flash 2.5V/3.3V 256-Pin LBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 17.2(Max) |
Verpackungslänge | 17.2(Max) |
Leiterplatte geändert | 256 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | LBGA |
256 | |
Leitungsform | Ball |
In order to make your CPU more versatile use this fantastic LPC4357FET256,551 microcontroller from NXP Semiconductors. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 204 MHz. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 10/10. This device is based on the ARM Cortex M4/M0 core architecture.