Mean Well EnterprisesLPF-16D-36LED-Spannungsversorgung
AC/DC LED Power Supply 16.2W Single 6-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 32 mm |
Verpackungsbreite | 40 mm |
Verpackungslänge | 148 mm |
Leiterplatte geändert | 6 |
6 | |
Leitungsform | Lead Wire |
Ensure your electronic devices operate by using this LPF-16D-36 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 36 V and maximum output power of 16.2 W. This part's single output can handle a current up to 0.45 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.