Mean Well EnterprisesLPF-25-24LED-Spannungsversorgung
AC/DC LED Power Supply 25.2W Single 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 32 mm |
Verpackungsbreite | 40 mm |
Verpackungslänge | 148 mm |
Leiterplatte geändert | 4 |
4 | |
Leitungsform | Lead Wire |
Ensure your electronic devices operate by using this LPF-25-24 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 24 V and maximum output power of 25.2 W. This part's single output can handle a current up to 1.05 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.