Bel Power SolutionsLPM126-OUTA1-12
AC/DC Power Supply Single-OUT 12V 22A 265W 10-Pin
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 40.64 |
Verpackungsbreite | 127 |
Verpackungslänge | 303.7 |
Leiterplatte geändert | 10 |
10 |
Power your device with direct current by using this LPM126-OUTA1-12 AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 265 W. This part's single output can handle a current up to 22 A. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.