Compliant | |
7A994 | |
Obsolete | |
Automotive | No |
PPAP | No |
Dual | |
33.3 | |
0.01 | |
±30 | |
140 | |
MEMS | |
2.7 | |
3 | |
3.6 | |
6.8(Typ) | |
-40 | |
85 | |
Extended | |
No | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | PLGA |
28 |
The integrated circuit of this LPR403AL gyroscope from STMicroelectronics measures the angular velocity of the object to which it is attached. This device has a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This device utilizes mems technology.
EDA / CAD Models |