Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.86 |
Verpackungsbreite | 4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
28 | |
Leitungsform | No Lead |
With this LPR410ALTR gyroscope from STMicroelectronics you'll always get the most accurate measurements of instantaneous velocity or the rate of change of velocity of the object to which it is attached. This device has a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with mems technology.