RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.29.00.00 |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this LPS0600H1000JB fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 600 W. Its temperature coefficient is ±150 ppm/°C. This part has an operating temperature of -55 to 155 °C. The LPS0600H1000JB part has a screw terminal termination style. This device is made with thick film technology. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep. It has a tolerance of 5%.