Reduced Price
VishayLPS0600HR400KB
Res Thick Film 400mOhm 10% 600W ±500ppm/°C Screw Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this LPS0600HR400KB fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 400m Ohm. This part has a power rating of 600 W. Its temperature coefficient is ±500 ppm/°C. This device is made with thick film technology. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep. It has a tolerance of 10%. The LPS0600HR400KB part has a screw terminal termination style. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |