RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.29.00.00 |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this LPS0800H1R00JB fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1 Ohm. This part has a power rating of 800 W. Its temperature coefficient is ±500 ppm/°C. The LPS0800H1R00JB part has a screw terminal termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 175 °C. This device utilizes thick film technology. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep.