Mean Well EnterprisesLPV-35-5LED-Spannungsversorgung
AC/DC LED Power Supply 30W Single 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Constant Voltage | |
AC/DC | |
1 | |
5(Typ) | |
5000 | |
30 | |
127VDC to 370VDC|90VAC to 264VAC | |
PWM | |
77(Typ) | |
Lead Wire | |
IP67 | |
2Year | |
-30 | |
65 | |
340 | |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 40 |
Verpackungslänge | 148 |
Leiterplatte geändert | 4 |
4 | |
Leitungsform | Lead Wire |
This LPV-35-5 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5 V and maximum output power of 30 W. This part's single output can handle a current up to 6 A. This part has a minimum operating temperature of -30 °C and a maximum of 65 °C.