Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.86 |
Verpackungsbreite | 4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
28 | |
Leitungsform | No Lead |
Measure the angular velocity of your device by attaching this LPY430AL gyroscope from STMicroelectronics. This device has a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This device utilizes mems technology.