50% Off

Murata ManufacturingLQH43MN331J03LInduktionsspule, Oberflächenmontage

Inductor General Purpose Unshielded Wirewound 330uH 5% 1MHz 40Q-Factor Ferrite 0.095A 8.2Ohm DCR 1812 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip LQH43MN331J03L surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 3.6M Hz. This device utilizes wirewound technology. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 95m A with a maximum resistance of 8.2 Ohm.

6 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      39 Wochen
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Japan
         
      • Price: 0,0266 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      39 Wochen
      Country Of origin:
      Japan
      • In Stock: 6 Stück
      • Price: 0,0266 €