Murata ManufacturingLQH55DN103M03LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 10000uH 20% 10KHz Ferrite 0.05A 140Ohm DCR 2220 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH55DN103M03L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 80 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 500K Hz. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 140 Ohm. This product is 6 mm long, 5 mm tall and 5.3 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 10m H.