IRCLRC-LR1206LF-01-R068-FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a LRC-LR1206LF-01-R068F fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 68m Ohm. This part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 3.2 mm long, 0.8 mm tall and 1.63 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

1.681 Stück: morgen versandbereit

    Total0,39 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2432+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      1681
      Country Of origin:
      Great Britain
         
      • Price: 0,3932 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2432+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Great Britain
      • In Stock: 1.681 Stück
      • Price: 0,3932 €