IRCLRC-LR1206LF-01-R133-FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.133 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
133m | |
1% | |
Yes | |
0.5 (1/2) | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.63 | |
0.8 | |
0.012 | |
N/R | |
Surface Mount |
The LRC-LR1206LF-01-R133-F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 133m Ohm. This part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.8 mm tall and 1.63 mm deep.