Reduced Price
IRCLRC-LR2010LF-01-R051FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 0.051 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Use this LRC-LR2010LF-01-R051F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 51m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5.23 mm long, 0.84 mm tall and 2.64 mm deep. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device is made with thick film technology.