IRCLRC-LR2512LF-01-R180-JWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 0.18 Ohm 5% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
180m | |
5% | |
Yes | |
2 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.5 | |
3.25 | |
0.84 | |
0.06 | |
N/R | |
Surface Mount |
This is a LRC-LR2512LF-01-R180-J fixed single surface-mount resistor from IRC (TT electronics). This durable part has a power rating of 2 W. This product has a resistance value of 180m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.5 mm long, 0.84 mm tall and 3.25 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.