IRCLRC-LRF1206-01-R010FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) 900ppm/°C Pad SMD T/R Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Use this LRC-LRF1206-01-R010F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±500 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.8 mm tall and 1.63 mm deep.