IRCLRC-LRF2512LF-01-R012-GWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 0.012 Ohm 2% 2W 900ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
12m | |
2% | |
Yes | |
2 | |
Thick Film | |
-55 | |
150 | |
900 | |
70 to 150 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.5 | |
3.25 | |
0.84 | |
0.06 | |
N/R | |
Surface Mount |
Use this LRC-LRF2512LF-01-R012-G fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 12m Ohm. This durable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±500 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 6.5 mm long, 0.84 mm tall and 3.25 mm deep.