10% Off
Mean Well EnterprisesLRS-100-12
AC/DC Power Supply Single-OUT 12V 8.5A 102W 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 97 mm |
Verpackungslänge | 129 mm |
Leiterplatte geändert | 7 |
7 |
Power your device with direct current by using this LRS-100-12 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 102 W. This part's single output can handle a current up to 8.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.