Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 30 |
Verpackungsbreite | 97 |
Verpackungslänge | 159 |
Leiterplatte geändert | 7 |
7 |
Ensure optimal performance of your electronic device with the use of this LRS-150-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 156 W. This part's single output can handle a current up to 6.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.